Capacitor Aluminum Polymer
HHXJ350ARA101MF80G
Cap Aluminum Polymer 100uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.035
Equivalent Series Resistance Type
Standard
IR (mA)
1.7
IL (uA)
35@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
7.7

