Capacitor Aluminum Polymer
HHXD350ARA101MHA0G
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
HHXD350ARA101MHA0G
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.027
Equivalent Series Resistance Type
Standard
IR (mA)
2.3
IL (uA)
35@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Reliability
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10

