Capacitor Aluminum Polymer
HHXA630ARA560MJA0G
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
56uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Standard
IR (mA)
1.4
IL (uA)
35.28@2Min
Lifetime (h)
4000
Polarity
Polar
Special Features
High Reliability|High Voltage
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10

