Arrow Electronic Components Online
HHM|EATON|simage
HHM|EATON|limage
Fuse Accessories

HHM

Fuse Holder 24A 32VAC/32VDC In Line Wire Lead Bag

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Blade
  • Number of Poles
    1
  • Current Rating (A)
    24
  • Maximum Voltage Rating
    32VAC|32VDC
  • Termination Style
    Wire Lead
  • Packaging
    Bag
  • Product Length (mm)
    44.45
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    14.3
  • Product Weight (g)
    18.14
  • Mounting
    In Line

Documentation and Resources

Datasheets
Design resources