You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
HFC025C|YAGEO|simage
HFC025C|YAGEO|limage
Transient Voltage Suppressors - TVS Diodes

HFC-025C

Diode TVS Single Bi-Dir 25V Foam

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    28
  • Maximum Clamping Voltage (V)
    95
  • Maximum Reverse Stand-Off Voltage (V)
    25
  • Maximum Peak Pulse Current (A)
    10000
  • Maximum Reverse Leakage Current (uA)
    20
  • Test Current (mA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Foam
  • Package Height
    20(Max)
  • Package Width
    9.4
  • Package Length
    9.4

Documentation and Resources

Datasheets
Design resources