Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
28
Number of Conductors
64
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Jacket Color
Gray
Maximum Voltage Rating
300V
Impedance (Ohm)
168
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Depth (mm)
81.28
Product Height (mm)
0.89
Bunch Stranding
7x36
Insulation Color
Gray
Jacket Material
Polyolefin

