Arrow Electronic Components Online
HF36508SF|3M|simage
HF36508SF|3M|limage
Cable Flat/Ribbon

HF365/08SF

Flat Cable Polyolefin 8Conductors 28AWG 300V Gray Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    8
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Gray
  • Maximum Voltage Rating
    300V
  • Impedance (Ohm)
    168
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Depth (mm)
    10.16
  • Product Height (mm)
    0.89
  • Bunch Stranding
    7x36
  • Insulation Color
    Gray
  • Jacket Material
    Polyolefin

Documentation and Resources

Datasheets
Design resources