Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Power Supply Color
White
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
12.5
Output Power (W)
150
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
431
Minimum Isolation Voltage
3750VAC
Line Regulation
0.5%
Load Regulation
2%
Maximum Input Current (A)
1.7(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2.5
Efficiency (%)
91.5(Typ)
Configurable
No
Power Indicator
No
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
70
Product Weight (g)
1150
Mounting
Screw
Package Height
38.8 mm
Package Width
68 mm
Package Length
228 mm
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire

