Arrow Electronic Components Online
HEF4538BT653|NEXPERIA|simage
HEF4538BT653|NEXPERIA|limage
Top Searched
Monostable Multivibrators

HEF4538BT,653

Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HEF4000
  • Logic Function
    Monostable Multivibrator
  • Number of Elements per Chip
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    460@5V|180@10V|120@15V
  • Absolute Propagation Delay Time (ns)
    460
  • Maximum High Level Output Current (mA)
    -4.2
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Quiescent Current (mA)
    0.08
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources