You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
HEF40106BT652|NEXPERIA|limage
HEF40106BT652|NEXPERIA|simage
Inverters and Schmitt Triggers

HEF40106BT,652

Inverter Schmitt Trigger 6-Element 14-Pin SO Bulk

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HEF4000
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    180@5V|70@10V|60@15V
  • Absolute Propagation Delay Time (ns)
    180
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    3.4(Min)
  • Maximum High Level Output Current (mA)
    -3.4
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources