Arrow Electronic Components Online
HE3621A1210|LTLFUWIC|simage
HE3621A1210|LTLFUWIC|limage
Reed Relays

HE3621A1210

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Dry
  • Contact Arrangement
    SPST-NO
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    12
  • Coil Resistance (Ohm)
    1K
  • Maximum Contact Resistance (mOhm)
    150
  • Insulation Resistance (Ohm)
    10G(Min)
  • Maximum Pick-Up Voltage
    8VDC
  • Maximum AC Switching Voltage (V)
    140
  • Maximum DC Switching Voltage (V)
    200
  • Maximum Switching Current (A)
    0.5
  • Minimum Dropout Voltage
    1VDC
  • Maximum Carry Current (A)
    1.2
  • Isolation Across Contacts
    1.5KVAC(Min)
  • Isolation Across Coil and Contacts
    1.5KVAC(Min)
  • Maximum Switching Power
    10W
  • Operate Time (ms)
    0.5
  • Release Time (ms)
    1
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Relay Construction
    Non-Latching
  • Seal
    Hermetic Seal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SIP
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    7.62

Documentation and Resources

Datasheets
Design resources