Arrow Electronic Components Online
HDBNCJPGNRABH2|SAMTEC|simage
HDBNCJPGNRABH2|SAMTEC|limage
Connector RF

HDBNC-J-P-GN-RA-BH2

Conn HD-BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Kit

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    HD-BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12G
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    75
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Kit
  • Product Length (mm)
    8
  • Product Depth (mm)
    20.3
  • Product Height (mm)
    8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources