Arrow Electronic Components Online
HCPL2611V|ONSEMI|simage
HCPL2611V|ONSEMI|limage
Logic Output Photocouplers

HCPL2611V

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541408000
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    10Mbps
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    2500
  • Typical Rise Time (us)
    0.05
  • Typical Fall Time (us)
    0.012
  • Maximum Propagation Delay Time (ns)
    75
  • Standard
    UL|VDE
  • Input Type
    DC
  • Output Type
    Open Collector
  • Maximum Forward Current (mA)
    50
  • Maximum Continuous Output Current (mA)
    50
  • Typical Forward Voltage (V)
    1.4
  • Maximum Forward Voltage (V)
    1.75
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.94(Max)
  • Package Width
    6.86(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources