Arrow Electronic Components Online
HCMA0703-1R5-R|EATON|simage
HCMA0703-1R5-R|EATON|limage
Inductor Surface Mount

HCMA0703-1R5-R

Inductor Power Shielded Wirewound 1.5uH/0.9uH 20% 100KHz Powdered Iron 9A 0.015Ohm DCR T/R Automotive AEC-Q200

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    1.5u(OCL)/0.9u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    9
  • Maximum Saturation Current (A)
    18
  • Maximum DC Resistance (Ohm)
    0.015
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources