Arrow Electronic Components Online
HCM1A1307V2-1R5-R|EATON|limage
HCM1A1307V2-1R5-R|EATON|simage
Inductor Surface Mount

HCM1A1307V2-1R5-R

Inductor Power Shielded Wirewound 1.5uH/0.96uH 20% 100KHz Powdered Alloy 21A 0.0024Ohm DCR Automotive AEC-Q200 T/R

Eaton
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    NRND
  • 미국 세관 상품 코드
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Alloy
  • Inductance (H)
    1.5u(OCL)/0.96u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    21
  • Maximum Saturation Current (A)
    25
  • Maximum DC Resistance (Ohm)
    0.0024
  • Minimum Self Resonant Frequency (Hz)
    31M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.9
  • Maximum Product Height (mm)
    6.5

Documentation and Resources

Datasheets
Design resources