Arrow Electronic Components Online
Bluetooth

HCM111ZAAMD-4X

High-Performance MCU Bluetooth Module

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • Mounting
    Surface Mount
  • Package Height
    2.25
  • Package Width
    12
  • Package Length
    15
  • PCB changed
    23
  • Supplier Package
    LCC
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources