Arrow Electronic Components Online
HCC1000|OPTEK|limage
HCC1000|OPTEK|originalImage
Phototransistors

HCC1000

Phototransistor 6-Pin TO-78 Clamshell

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Domed
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Viewing Orientation
    Top View
  • Maximum Rise Time (ns)
    20000
  • Maximum Fall Time (ns)
    20000
  • Maximum Collector Current (mA)
    50
  • Maximum Dark Current (nA)
    10
  • Maximum Collector-Emitter Voltage (V)
    40
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3
  • Maximum Power Dissipation (mW)
    300
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Clamshell
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    4.7(Max)
  • PCB changed
    6
  • Standard Package Name
    TO
  • Supplier Package
    TO-78
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources