Arrow Electronic Components Online
HC2HAC24VF|PANASONI|limage
HC2HAC24VF|PANASONI|simage
Power Relays

HC2-H-AC24V-F

Power Relay 24VAC 7A DPDT(27.2x20.8x35.2)mm Socket

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • AC Coil Voltage (V)
    24
  • Coil Current (mA)
    50
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Maximum Pick-Up Voltage
    19.2VAC
  • Minimum Dropout Voltage
    7.2VAC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    7
  • Maximum Switching Power
    1.75kVA
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • Electrical Life (Operations)
    200000
  • Mechanical Life (Operations)
    50000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Plug-In
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    30
  • Product Length (mm)
    27.2
  • Product Depth (mm)
    20.8
  • Product Height (mm)
    35.2

Documentation and Resources

Datasheets
Design resources