Arrow Electronic Components Online
HB16CKW015CCB|NKK|simage
HB16CKW015CCB|NKK|limage
Switch Push Button

HB16CKW01-5C-CB

Switch Push Button ON ON SPDT Round Button 0.1A 30VAC 30VDC Alternate Panel Mount Solder Lug

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Alternate
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.1@30VAC 30VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Red/White
  • Actuator Length (mm)
    3.5
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    3
  • Illumination Color
    Red
  • Base Material
    Glass Fiber/Polyamide
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Thread Size
    M8
  • Product Length (mm)
    9
  • Product Depth (mm)
    9
  • Product Height (mm)
    31.3

Documentation and Resources

Datasheets
Design resources