Arrow Electronic Components Online
H9168B|BUD|simage
H9168B|BUD|limage
Box, Enclosure and Rack Accessories

H-9168-B

Accessories, Round Handle Brass Chrome Plating

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Brass
  • Color
    Chrome
  • Finish
    Chrome
  • Product Depth (Imperial - Decimal) (in)
    0.25
  • Product Length (Imperial - Decimal) (in)
    3.25

Documentation and Resources

Datasheets
Design resources