Top Searched
Antennas
H2U14W1H1A0400
Antenna Ceramic Chip 3.3dBi Gain 1606MHz 2-Pin Chip T/R
Unictron Technologies CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
H2U14W1H1A0400
Automotive
Unknown
PPAP
Unknown
Type
Ceramic Chip
Polarization Type
Linear
Minimum Frequency (MHz)
1560
Maximum Frequency (MHz)
1606
Typical Antenna Gain
3.3dBi
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
1.6
Package Length
3.2
PCB changed
2
Supplier Package
Chip
Pin Count
2

