Arrow Electronic Components Online
H178CBWD|BIVAR|simage
H178CBWD|BIVAR|limage
LEDs

H178CBWD

Right Angle, 5 mm LED, Single Level

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Blue
  • Lens Shape Type
    Round
  • Test Current (mA)
    20
  • High Power
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    6.1
  • Package Width
    6.4
  • Package Length
    14
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources