Solid State Relays - SSRs
H12WD4825G
Solid State Relay 12mA 32V DC-IN 25A 660V AC-OUT 4-Pin
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
12
Maximum Output Voltage (V)
660(RMS)
Maximum Output Current (A)
25(RMS)
Output Device
SCR
Output Type
AC
Minimum Load Current (mA)
150(RMS)
I/O Isolation Voltage (V)
4000(RMS)
Peak Non-Repetitive Surge Current (A)
250
Maximum Off-State Leakage Current (uA)
1000(RMS)
Typical Input to Output Capacitance (pF)
8(Max)
Maximum Turn-On Time (ms)
8.33
Maximum Turn-Off Time (ms)
8.33
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
22.6
Package Width
44.5
Package Length
57.3
PCB changed
4
Pin Count
4

