Arrow Electronic Components Online
H11F1VM|ONSEMI|simage
H11F1VM|ONSEMI|limage
Transistor and Photovoltaic Output Photocouplers

H11F1VM

Optocoupler DC-IN 1-CH Photo FET DC-OUT 6-Pin PDIP Bag

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Photo FET
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    4170
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.75
  • Standard
    UL|VDE
  • Maximum Power Dissipation (mW)
    300
  • Typical Forward Voltage (V)
    1.3
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    60
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3.53(Max)
  • Package Width
    6.6(Max)
  • Package Length
    8.89(Max)
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources