Transistor and Photovoltaic Output Photocouplers
H11F1TVM
Optocoupler DC-IN 1-CH Photo FET DC-OUT 6-Pin PDIP Bag
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Photo FET
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.75
Standard
UL|VDE
Maximum Power Dissipation (mW)
300
Typical Forward Voltage (V)
1.3
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
60
Packaging
Bag
Mounting
Through Hole
Package Height
3.53(Max)
Package Width
6.6(Max)
Package Length
8.89(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Wide Lead Spacing Through Hole

