Arrow Electronic Components Online
H11AG1SM|ONSEMI|simage
H11AG1SM|ONSEMI|limage
Transistor and Photovoltaic Output Photocouplers

H11AG1SM

DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    4170
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Collector-Emitter Voltage (V)
    30
  • Standard
    UL
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    400
  • Maximum Power Dissipation (mW)
    260
  • Typical Forward Voltage (V)
    1.25
  • Maximum Reverse Voltage (V)
    6
  • Maximum Forward Current (mA)
    50
  • Packaging
    Bag
  • Minimum Current Transfer Ratio (%)
    100
  • Current Transfer Ratio Test Current (mA)
    1
  • Mounting
    Surface Mount
  • Package Height
    3.4 mm
  • Package Width
    6.35 mm
  • Package Length
    8.51 mm
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources