Fotoacopladores de salida fotovoltaica y transistores
H11AA1W
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black Bulk
onsemiProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Standard
UL
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
350
Typical Forward Voltage (V)
1.2
Maximum Forward Current (mA)
100
Packaging
Bulk
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
10
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.86(Max)
Package Length
8.89(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP Black
Pin Count
6
Lead Shape
Wide Lead Spacing Through Hole

