Arrow Electronic Components Online
H101CBCRP|BIVAR|simage
H101CBCRP|BIVAR|limage
LEDs

H101CBC-RP

T-1 3mm Bi-Color 90 Degree Single-Level LED

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • High Power
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    7.2
  • Package Width
    4.3
  • Package Length
    8.7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources