Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Resistors
/
Resistors Accessories
/
Resistor Accessories
/
H-22-6A-SB - Bourns
Top Searched
Resistor Accessories
H-22-6A-SB
Res Accessories Counting Dial
Bourns
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9029.10.80.00
Automotive
No
PPAP
No
Type
Counting Dial
Resistor Type
Resistor Trimmers, Potentiometer and Rheostat
Product Diameter (mm)
22.2
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model