Arrow Electronic Components Online
GW22RCP|NKK|simage
GW22RCP|NKK|limage
Switch Rocker

GW22RCP

Switch Rocker ON None ON DPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON None ON
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Red
  • Number of Rows
    2
  • Row Spacing (mm)
    2.54
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    2.6
  • Terminal Pitch (mm)
    2.54
  • Seal Location
    Terminals/N/A
  • Seal Description
    Epoxy/Ring(Nitrile Butadiene Rubber)
  • Base Material
    Glass Fiber/Polyamide
  • Color
    Red
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    7.5
  • Body Depth (mm)
    5
  • Body Height (mm)
    7
  • Product Length (mm)
    7.5
  • Product Depth (mm)
    5
  • Product Height (mm)
    9.3
  • Actuator Depth (mm)
    3
  • Actuator Height (mm)
    2.3

Documentation and Resources

Datasheets
Design resources