Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
18
Output Current (A)
3.33
Output Power (W)
60
Minimum Isolation Voltage
3000VAC
Line Regulation
1%
Load Regulation
3%
Typical Inrush Current (A)
35(Max)@115VAC
Maximum Input Current (A)
1.4(Typ)@115VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
50@230VAC
Efficiency (%)
89.5(Typ)
Input Connector Type
IEC 320 C14
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Protection
Overload|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
305
Mounting
Desktop
Package Height
31.5
Package Width
50
Package Length
125

