Arrow Electronic Components Online
GSB4211311WEU|FCI|simage
GSB4211311WEU|FCI|limage
Connector USB

GSB4211311WEU

USB 3.1 GEN 2, Type B, Receptacle, Upright Reverse, 9 Pins, Shell Kink with Nickel Plating, 30uin Gold, Dip 2.8mm, Blue Housing, Tray Packaging

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB
  • Gender
    RCP
  • Number of Contacts
    9
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Shell Plating
    Nickel
  • Packaging
    Tray
  • Product Weight (g)
    4.57
  • Product Height (mm)
    12.9

Documentation and Resources

Datasheets
Design resources