Connector USB
GSB412137CHR
USB 3.1 GEN 2, Type A, Receptacle, Vertical, 9 Pins with Nickel Plating, 30U Gold, Dip 2.3mm, Blue High Temperature Housing, Tray Packaging
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
USB
Gender
RCP
Number of Contacts
9
Termination Method
Solder
Body Orientation
Straight
Shell Plating
Nickel
Packaging
Tray
Product Height (mm)
14.4

