Arrow Electronic Components Online
GSB343K33HR|FCI|simage
GSB343K33HR|FCI|limage
Connector USB

GSB343K33HR

Micro USB 3.0, Type Micro B, Receptacle, Right Angle SMT, 10 Pins, Shell Dip with Nickel Plating, 30uin Gold, Dip 1.0mm, Black Housing, Tape and Reel Packaging

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    USB
  • Gender
    RCP
  • Number of Contacts
    10
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Shell Plating
    Nickel
  • Packaging
    Tape and Reel
  • Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources