Arrow Electronic Components Online
GSB3211311WEU|FCI|simage
GSB3211311WEU|FCI|limage
Connector USB

GSB3211311WEU

USB 3.0, Type B, Receptacle, Upright Reverse, 9 Pins, Shell Kink with Nickel Plating, 30 uin Gold, Dip 2.8mm, Blue Housing, Tray Packaging

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type B
  • Gender
    RCP
  • Number of Terminals
    9
  • Number of Contacts
    9
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    (1.75/2.5)/1.25
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (1.8/0.25)/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    12.6
  • Product Depth (mm)
    18.35
  • Product Height (mm)
    12.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources