Arrow Electronic Components Online
GSB316441CEU|FCI|simage
GSB316441CEU|FCI|limage
Connector USB

GSB316441CEU

Conn USB 3.0 Type A PL 9 POS 1mm Solder RA SMD 8 Terminal 1 Port T/R

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type A
  • Gender
    PL
  • Number of Terminals
    8
  • Number of Contacts
    9
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (0.25/1.8)/Contact
  • Maximum Voltage Rating
    30VAC
  • Shell Plating
    Matte Tin
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.7
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    20.65
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources