Arrow Electronic Components Online
GSB311231HR|FCI|simage
GSB311231HR|FCI|limage
Connector USB

GSB311231HR

Conn USB 3.0 Type A RCP 18 POS 2.5mm/2mm Solder RA Thru-Hole 18 Terminal 2 Port Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type A
  • Gender
    RCP
  • Number of Terminals
    18
  • Number of Contacts
    18
  • Number of Ports
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5/2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.8/Contact
  • Maximum Voltage Rating
    30VDC
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tray
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    15.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources