Arrow Electronic Components Online
GS05UUSB|MEANWELL|simage
GS05UUSB|MEANWELL|limage
External Plug-In Adapters

GS05U-USB

Plug-In Adapter Single-OUT 5V 1A 5W Carton

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Output Power (W)
    5
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    35(Max)@230VAC
  • Maximum Input Current (A)
    0.2@100VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    5
  • Efficiency (%)
    69(Typ)
  • Input Connector Type
    US
  • Adapter Color
    White
  • Output Connector Type
    USB Female
  • Power Indicator
    No
  • Ripple and Noise
    90mV(Max)
  • Protection
    Overload|Over Temperature|Over Voltage
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Carton
  • Product Weight (g)
    26
  • Mounting
    Plug in
  • Package Height
    23.8 mm
  • Package Width
    32.76 mm
  • Package Length
    41.86 mm

Documentation and Resources

Datasheets
Design resources