Zener
GRP-DATA-JANTX1N4974
Zener Diode Single 47V 25Ohm 5000mW 2-Pin Case 5W T/R
Sensitron SemiconductorProduct Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
47
Maximum Voltage Regulation (mV)
3500
Maximum Power Dissipation (mW)
5000
Test Current (mA)
25
Maximum Reverse Leakage Current (uA)
2
Maximum Regulator Current (mA)
100
Maximum Zener Impedance (Ohm)
25
Maximum Power Dissipation @ 25C (mW)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.095%/°C(Max)
Packaging
Tape and Reel
Diameter
4.7(Max)
Mounting
Through Hole
Package Length
4.95(Max)
PCB changed
2
Supplier Package
Case 5W
Pin Count
2

