Capacitor Ceramic Multilayer
GRM155R60E106ME16D
Cap Ceramic 10uF 2.5V X5R 20% Pad SMD 0402 85°C Automotive T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
GRM155R60E106ME16D
Automotive
Yes
PPAP
Unknown
Capacitance Value
10uF
Tolerance
20%
Voltage
2.5VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Product Weight (g)
0.0031

