DC to DC Converter and Switching Regulator Module
GQA2W005A240V-007-R
Module DC-DC 1-OUT 24V 5A 120W 8-Pin Quarter-Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
270
Switching Regulator
No
Load Regulation
0.03%(Typ)
Line Regulation
0.05%(Typ)
Efficiency (%)
87
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
85
Output Type
Fixed
Mounting
Screw
Package Height
12.7
Package Width
49.53
Package Length
60.6
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8

