Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.50
Type
Graphic Processor
Data Bus Width (bit)
8
Packaging
Tape and Reel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28

