Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
SVHC
Yes
Automotive
No
PPAP
No
Type
Cartridge
Acting
Medium Time Delay
Fuse Size (mm)
5 X 20
Current Rating (A)
4
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Typical Melting I2t (A²S)
36
Typical Cold Resistance (Ohm)
0.019
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
20
Product Diameter (mm)
5.2
Fuse Material
Glass
Mounting
Holder

