Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Cartridge
Acting
Fast
Application
Motor Circuit
Fuse Size (mm)
5 X 20
Current Rating (A)
1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
0.48
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
20
Product Diameter (mm)
5.2
Fuse Material
Glass
Mounting
Holder

