Arrow Electronic Components Online
GLLA01F|HONEYWEL|simage
GLLA01F|HONEYWEL|limage
Switch Limit

GLLA01F

Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 8N Linear Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Global
  • Actuator Style
    Top Roller Arm
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Mechanical Life (Cycles)
    5000000
  • Operating Force (N)
    8
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    47.25
  • Product Depth (mm)
    31
  • Product Height (mm)
    105.5

Documentation and Resources

Datasheets
Design resources