Arduino MKR IoT Bundle | GKX00006
Arduino MKR IoT Bundle | GKX00006 Arduino Corporation Embedded System Development Boards & Kits MKR IoT 32KB RAM - Arrow.com
Arduino S.r.l.Shop All Arduino Products HERE
Product Description
Get started with IoT with the MKR IoT Bundle. It includes components that you need to make 5 IoT projects by following the step-by-step online tutorials on the Arduino Project Hub online platform. It walks you through the basics of using the Arduino MKR1000 for IoT applications. Note: Don’t connect 9 V to the board, as it will be damaged. You can use the 9 V battery strip to supply an external component.
Kit Includes:
-
1 Arduino MKR1000 board with header soldered on
-
1 micro USB cable
-
1 400-point breadboard
-
70 solid-core jumper wires
-
1 9V battery snap
-
2 stranded jumper wires
-
6 phototransistors
-
3 potentiometers (10 kΩ)
-
10 pushbuttons
-
1 temperature sensor (TMP36)
-
1 tilt sensor
-
1 alphanumeric LCD (16 x 2 characters)
-
34 LEDs (1 bright white, 1 RGB, 8 red, 8 green, 8 yellow, 3 blue)
-
1 small DC motor (6/9 V)
-
1 small servo motor
-
1 piezo capsule (PKM17EPP-4001-B0)
-
1 H-bridge motor driver (L293D)
-
1 octocouplers (4NE5)
-
2 MOSFET transistors (IRF520)
-
5 Capacitors (100 µF)
-
5 diodes (1N4007)
-
3 transparent gels (R, G, B)
-
1 male pin strip (40 x 1)
-
65 resistors (various values)
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
SAMD21
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
UART
1
ADC
7
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

