Arrow Electronic Components Online
GEN4ULCD35D|4DSYSTEM|simage
GEN4ULCD35D|4DSYSTEM|limage
TFT Modules

GEN4-ULCD-35D

3.5", 320x480 pixels, slim Intelligent Display Module with embedded DIABLO16 processor

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    3.5
  • Pixel Format (Pixels)
    320x480
  • Typical Contrast Ratio
    250:1
  • Typical Brightness (cd/m2)
    228
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Viewing Angle (°)
    110/90
  • Touchscreen
    No
  • Active Area (mm)
    73.44x48.96
  • Outline Dimensions (mm)
    101.1x56.6x5.8
  • Interface Type
    GPIO/I2C/SPI
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Screw
  • Package Height
    5.8
  • Package Width
    56.6
  • Package Length
    101.1
  • PCB changed
    30
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources