TFT Modules
GEN4-ULCD-24D-CLB-AR
2.4" gen4 LCD pack for Arduino with gen4-uLCD-24D-CLB, Arduino Adaptor Shield + Cable
4D SystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
2.4
Pixel Format (Pixels)
240x320
Typical Contrast Ratio
250:1
Typical Brightness (cd/m2)
221
Backlight
LED
Display Color (Colors)
65,000
Viewing Angle (°)
110/90
Touchscreen
No
Active Area (mm)
48.96x36.72
Outline Dimensions (mm)
79x58.7x7.1
Interface Type
GPIO/I2C/SPI
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Foam
Mounting
Panel

