TFT Modules
GEN4-RP2350-28T
2.8in TFT QVGA 240x320Pixels SPI 250cd/m2 LED Backlight -20°C to 65°C
4D SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8531.20.00.20
Display Mode
Transmissive
Display Size (in)
2.8
Pixel Format (Pixels)
240x320
Resolution Standard
QVGA
Aspect Ratio
4:3
Typical Contrast Ratio
800:1
Typical Brightness (cd/m2)
250
Backlight
LED
Viewing Angle (°)
160/160
Touchscreen
Yes
Interface Type
SPI
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65

