Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Package Height
0.28 mm
Package Width
0.79 mm
Package Length
0.79 mm
PCB changed
3
Supplier Package
Die
Pin Count
3

